Precision, single-channel amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. Offers 50µV input offset voltage and 2.5nA input bias current. Operates with dual supply voltages from 1.35V to 18V or single supply from 2.4V to 40V, drawing 130µA operating supply current. Achieves 75dB common mode rejection ratio and 105dB power supply rejection ratio. Packaged in MSOP for tape and reel applications.
Analog Devices LT1991AIMS#TR technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1.17MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Not Compliant |
No datasheet is available for this part.