
General-purpose operational amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. This single-channel, rail-to-rail output amplifier offers a low input bias current of 2.5nA and input offset voltage of 50µV, with high input resistance at 1.17MΩ. Operating from a minimum supply voltage of 1.35V up to a maximum of 40V, it provides a typical operating supply current of 130µA and an output current of 21mA per channel. The component boasts excellent common mode rejection ratio (75dB) and power supply rejection ratio (105dB), with a slew rate of 0.12V/µs. Packaged in an MSOP, this lead-free and RoHS compliant integrated circuit is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1991AIMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1991AIMS#TRPBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1.17MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991AIMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
