
Single-channel, rail-to-rail output operational amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. This surface mount IC offers a low input bias current of 2.5nA and an input offset voltage of 25µV, with an input resistance of 1.17MΩ. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 18V, or a single supply from 2.7V to 36V. The amplifier provides a 21mA output current per channel and boasts a high PSRR of 105dB and CMRR of 60dB.
Sign in to ask questions about the Analog Devices LT1991CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1991CDD#PBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 1.17MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
