
Precision, single-channel, general-purpose amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. Offers low input bias current of 2.5nA and input offset voltage of 25µV, with a high common mode rejection ratio of 70dB and PSRR of 105dB. Operates from a wide supply voltage range of 2.7V to 36V (single) or ±1.35V to ±18V (dual), with a low operating supply current of 130µA. Surface mountable in a DFN package, this RoHS compliant component delivers 21mA output current per channel and a slew rate of 0.12V/µs.
Analog Devices LT1991HDD#PBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 1.17MR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991HDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
