
General purpose operational amplifier IC featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. This single-channel, rail-to-rail output amplifier offers a low input bias current of 2.5nA and a 25µV input offset voltage. Operates with a wide supply voltage range from 2.7V to 36V (single) or ±1.35V to ±9V (dual), with a maximum operating temperature of 70°C. Surface mountable in a DFN package, it provides 21mA output current per channel and boasts high PSRR of 105dB and CMRR of 70dB.
Analog Devices LT1991HDD#TRPBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 1.17MR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991HDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
