
Programmable/Variable Amplifier, featuring a 560 kHz bandwidth and 110 kHz -3dB bandwidth. This single-channel, single-amplifier IC operates from a 2.7V to 18V supply range, with a maximum dual supply voltage of 18V and a maximum single supply voltage of 40V. It offers a 50µV input offset voltage, 5nA input bias current, and 1.17MΩ input resistance. Performance includes a 70dB Common Mode Rejection Ratio and 105dB Power Supply Rejection Ratio. Packaged in MSOP, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LT1991HMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1991HMS#PBF technical specifications.
| -3db Bandwidth | 110kHz |
| Bandwidth | 560kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1.17MR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991HMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
