
The LT1991IMS operational amplifier from Analog Devices features a -3db bandwidth of 110kHz and a gain bandwidth product of 560kHz. It operates on a supply voltage range of 2.4V to 40V and consumes an operating supply current of 130uA. The device is available in a MSOP-10 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LT1991IMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1991IMS technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.12V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1991IMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
