
General-purpose operational amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. This single-channel IC offers a low input bias current of 5nA and input offset voltage of 50µV, with a high input resistance of 1.17MΩ. It operates from a minimum supply voltage of 1.35V (dual) or 2.4V (single) up to 18V (dual) or 40V (single), drawing 130µA quiescent current. The amplifier provides 21mA output current per channel and boasts a 60dB CMRR and 105dB PSRR. Packaged in an MSOP for surface-mount applications, this RoHS-compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1991IMS#PBF technical specifications.
| -3db Bandwidth | 110kHz |
| Bandwidth | 560kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1.17MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
