The LT1991IMS#TR is a single op-amp with a gain bandwidth product of 560kHz and a -3db bandwidth of 110kHz. It operates over a temperature range of -40°C to 85°C and has an input bias current of 2.5nA. The device is available in an MSOP package and has a maximum supply voltage of 40V. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1991IMS#TR technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.12V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.