
Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16
Analog Devices LT1993CUD-10 technical specifications.
| Bandwidth | 700MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 122R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 700MHz |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Voltage Gain | 0.827dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
