
Differential amplifier IC featuring a 700MHz -3dB bandwidth and 700MHz gain bandwidth product. This single-channel, dual-circuit amplifier offers a 1100V/µs slew rate and 45mA output current per channel. Key specifications include 45dB CMRR, 15pA input bias current, and 6.5mV input offset voltage. Operating from a 4V to 5.5V supply, it is housed in a lead-free, RoHS compliant QFN EP package.
Sign in to ask questions about the Analog Devices LT1993CUD-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1993CUD-10#PBF technical specifications.
| -3db Bandwidth | 700MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 700MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 122R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 700MHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 3 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Voltage Gain | 0.827dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1993CUD-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
