
The LT1993CUD-2 is an 800MHz single channel operational amplifier with a slew rate of 1.1V/µs and a common mode rejection ratio of 45dB. It has a nominal gain bandwidth product of 800MHz and an operating supply voltage of 5V. The device is available in a QFN EP package and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Analog Devices LT1993CUD-2 technical specifications.
| Bandwidth | 800MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 240R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Voltage Gain | 0.827dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
