
Differential amplifier IC featuring an 800MHz -3dB bandwidth and 800MHz nominal gain bandwidth product. This single-channel, dual-circuit amplifier offers a 1100V/µs slew rate and 45mA output current per channel. It operates from a 4V to 5.5V supply voltage with a typical 100mA operating supply current. The component boasts a 45dB CMRR and 55dB PSRR, with an input resistance of 240 Ohms. Packaged in QFN EP, this RoHS compliant component operates between 0°C and 70°C.
Analog Devices LT1993CUD-2#PBF technical specifications.
| -3db Bandwidth | 800MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 800MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 240R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800MHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Voltage Gain | 0.827dB |
| RoHS | Compliant |
No datasheet is available for this part.
