Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16
Checking distributor stock and pricing after the page loads.
Analog Devices LT1993CUD-4 technical specifications.
| Bandwidth | 900MHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 6.5mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 900MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.