
Differential amplifier IC featuring a 700MHz -3dB bandwidth and 700MHz gain bandwidth product. This single-channel, dual-circuit component offers a 1100V/µs slew rate and 45mA output current per channel. Operating from a 4V to 5.5V supply, it exhibits a 45dB CMRR and 55dB PSRR. Packaged in QFN EP, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices LT1993IUD-10#TRPBF technical specifications.
| -3db Bandwidth | 700MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 122R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 700MHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 3 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Voltage Gain | 0.827dB |
| RoHS | Compliant |
No datasheet is available for this part.
