
High-performance differential amplifier with an 800MHz -3dB bandwidth and 800MHz nominal gain bandwidth product. Features a 1100V/µs slew rate, 45dB common mode rejection ratio, and 55dB power supply rejection ratio. Operates from a 4V to 5.5V supply voltage with a typical 100mA supply current. Suitable for surface-mount technology (SMT) applications with a QFN EP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1993IUD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 800MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 800MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 240R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 100mA |
| Termination | SMD/SMT |
| Voltage Gain | 0.827dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1993IUD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.