
The LT1993IUD-4 is a single-channel operational amplifier with a nominal gain bandwidth product of 900MHz. It operates from a minimum supply voltage of 4V to a maximum supply voltage of 5.5V. The device is packaged in a QFN-16 package type, measuring 3 X 3 MM with a plastic body and a MO-229-WEED-2 footprint. The LT1993IUD-4 is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1993IUD-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1993IUD-4 technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 6.5mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 900MHz |
| Number of Channels | 1 |
| Resistance | 57773000R |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1993IUD-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
