
Differential amplifier IC featuring a 900MHz -3dB bandwidth and 900MHz gain bandwidth product. This single-channel, single-amplifier device offers a 45dB common mode rejection ratio and a 55dB power supply rejection ratio. It operates with a supply voltage range of 4V to 5.5V and delivers 45mA output current per channel. The amplifier is housed in a QFN package with SMD termination, suitable for a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Analog Devices LT1993IUD-4#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1993IUD-4#PBF technical specifications.
| -3db Bandwidth | 900MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 900MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 3MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 900MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 3 |
| Operating Supply Current | 100mA |
| Output Current per Channel | 45mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 100mA |
| Termination | SMD/SMT |
| Voltage Gain | 0.827dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1993IUD-4#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
