
Differential amplifier IC featuring a 70MHz bandwidth and 65V/µs slew rate. This single-channel, general-purpose amplifier operates from a 3V dual supply voltage, with a minimum of 1.1875V and a maximum of 6.3V. It offers a high Common Mode Rejection Ratio of 55dB and Power Supply Rejection Ratio of 69dB. The component is housed in a compact 3.5mm x 2.3mm x 0.75mm DFN surface-mount package.
Analog Devices LT1994CDD#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 70MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 70MHz |
| Height | 0.75mm |
| Input Bias Current | 45uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 700kR |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20.5mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.8mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 85mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 700kR |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Supply Current | 14.8mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1994CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
