
Differential amplifier IC featuring a 70MHz bandwidth and 1 amplifier channel. Offers a 2mV input offset voltage, 45µA input bias current, and 700kΩ input resistance. Operates with dual supply voltages from 1.1875V to 6.3V, or single supply from 2.375V to 12.6V. Achieves 55dB common mode rejection ratio and 69dB power supply rejection ratio. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.86mm.
Analog Devices LT1994CMS8#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 70MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 70MHz |
| Height | 0.86mm |
| Input Bias Current | 45uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 700kR |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20.5mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.8mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 85mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Supply Current | 13.3mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1994CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
