
Differential amplifier IC with 70MHz bandwidth and 70MHz gain bandwidth product. Features rail-to-rail output, 55dB CMRR, and 69dB PSRR. Operates from 1.1875V to 6.3V dual supply or 2.375V to 12.6V single supply. Surface mount DFN package with 800um height. Includes 2mV input offset voltage, 18uA input bias current, and 700kR input resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1994HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 70MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 70MHz |
| Height | 800um |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 700kR |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.8mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Resistance | 700kR |
| Response Time | 120ns |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Supply Current | 14.8mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1994HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
