
Single-channel, differential operational amplifier with a 70MHz bandwidth and 65V/µs slew rate. Features Rail-to-Rail Output (RRO) and a 700kΩ input resistance. Operates from a 2.375V to 12.6V supply, offering 55dB CMRR and 69dB PSRR. Housed in an 8-pin DFN surface mount package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LT1994HDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1994HDD#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 70MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 700kR |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.8mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Supply Current | 14.8mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1994HDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
