
Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8
Analog Devices LT1994IDD technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 45uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 700kR |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
