
Differential amplifier IC featuring a 70MHz bandwidth and Rail-to-Rail output. This single-channel, surface-mount device operates from a 2.375V to 12.6V supply range, offering a 65V/µs slew rate. Key specifications include 55dB CMRR, 69dB PSRR, and 100dB voltage gain. The 8-pin DFN package is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1994IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1994IDD#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 70MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 700kR |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1875V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 14.8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.8mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1994IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
