
Programmable/variable amplifier featuring a 32MHz -3dB bandwidth and 24MHz gain bandwidth product. This single-channel, single-amplifier IC operates from a 2.5V to 15V dual supply or 2.5V to 36V single supply, with a typical 7.1mA supply current. It offers a 65dB CMRR and 78dB PSRR, with a 5mV input offset voltage and 4kΩ input resistance. The amplifier delivers 120mA output current per channel and boasts a 1000V/µs slew rate. Packaged in MSOP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1995CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 32MHz |
| Bandwidth | 32MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 24MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.1mA |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1995CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
