
IC OPAMP PGA 32MHZ 10DFN
Sign in to ask questions about the Analog Devices LT1995IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1995IDD#PBF technical specifications.
| -3db Bandwidth | 32MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 65dB |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.1mA |
| Output Current per Channel | 120mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1995IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.