
IC OPAMP PGA 32MHZ 10DFN
Analog Devices LT1995IDD#TRPBF technical specifications.
| -3db Bandwidth | 32MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 65dB |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.1mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
No datasheet is available for this part.