The LT1995IMS is an instrumentation amplifier from Analog Devices with a nominal gain bandwidth product of 24MHz and an output current per channel of 120mA. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 36V. The device is packaged in a 50-unit rail/tube package and has a slew rate of 1000V/µs.
Analog Devices LT1995IMS technical specifications.
| -3db Bandwidth | 32MHz |
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 24MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.1mA |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.