
Single-channel, rail-to-rail output operational amplifier with a 560kHz gain bandwidth product. Features a 38kHz -3dB bandwidth, 0.12V/µs slew rate, and 21mA output current per channel. Offers 15µV input offset voltage, 2.5nA input bias current, and 650kΩ input resistance. Operates from a 2.7V to 36V single supply or ±1.35V to ±18V dual supply. High 80dB CMRR and 105dB PSRR performance. Surface mount DFN package.
Sign in to ask questions about the Analog Devices LT1996ACDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1996ACDD#PBF technical specifications.
| -3db Bandwidth | 38kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996ACDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
