
Single-channel, rail-to-rail output operational amplifier with a 560kHz gain bandwidth product. Features a 38kHz -3dB bandwidth, 0.12V/µs slew rate, and 21mA output current per channel. Offers 80dB common mode rejection ratio and 105dB power supply rejection ratio. Input bias current is 2.5nA with a 15µV input offset voltage. Operates from a 2.7V to 36V single supply or ±1.35V to ±18V dual supply. Packaged in a 10-pin DFN surface mount configuration, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1996ACDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1996ACDD#TRPBF technical specifications.
| -3db Bandwidth | 38kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996ACDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
