
General-purpose operational amplifier featuring a 560kHz gain bandwidth product and 38kHz -3dB bandwidth. This single-channel, rail-to-rail output amplifier offers a low input bias current of 2.5nA and a 15µV input offset voltage. It operates from a wide supply voltage range, from 2.7V to 36V (single) or ±1.35V to ±18V (dual), with a typical operating supply current of 130µA. The device boasts a high 80dB common mode rejection ratio and 105dB power supply rejection ratio, packaged in a surface-mount DFN for efficient integration.
Sign in to ask questions about the Analog Devices LT1996AIDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1996AIDD#PBF technical specifications.
| -3db Bandwidth | 38kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996AIDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
