
Single-channel, rail-to-rail output operational amplifier featuring a 560kHz gain bandwidth product and 38kHz -3dB bandwidth. This integrated circuit offers a low input bias current of 2.5nA and an input offset voltage of 15µV, with an input resistance of 650kΩ. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 18V, or a single supply from 2.7V to 36V. The amplifier boasts a high Common Mode Rejection Ratio of 80dB and a Power Supply Rejection Ratio of 105dB, with a slew rate of 0.12V/µs. Packaged in a DFN surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1996AIDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1996AIDD#TRPBF technical specifications.
| -3db Bandwidth | 38kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996AIDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
