Single-channel, rail-to-rail output operational amplifier with a 560kHz gain bandwidth product. Features a 38kHz -3dB bandwidth, 0.12V/µs slew rate, and 21mA output current per channel. Boasts a 70dB CMRR and 105dB PSRR, with 150µV input offset voltage and 5nA input bias current. Operates from a 2.7V to 36V single supply or ±1.35V to ±18V dual supply. Surface mountable in a DFN EP package, this RoHS compliant component is suitable for general amplification applications.
Sign in to ask questions about the Analog Devices LT1996CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1996CDD#PBF technical specifications.
| -3db Bandwidth | 38kHz |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
