
Single-channel, rail-to-rail output operational amplifier with a 560kHz gain bandwidth product and 38kHz -3dB bandwidth. Features 25µV input offset voltage, 2.5nA input bias current, and 650kΩ input resistance. Operates from a single supply of 2.7V to 36V or dual supplies of ±1.35V to ±18V, with a typical operating supply current of 130µA. Offers 70dB common mode rejection ratio and 105dB power supply rejection ratio. Packaged in a 10-pin DFN surface mount configuration, suitable for tape and reel packaging.
Sign in to ask questions about the Analog Devices LT1996CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1996CDD#TRPBF technical specifications.
| -3db Bandwidth | 38kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
