Single, general-purpose operational amplifier featuring a selectable gain configuration. Achieves a 560kHz Gain Bandwidth Product and a 38kHz -3dB Bandwidth. Operates with dual supply voltages from ±1.35V to ±18V, or single supply from 2.7V to 36V. Offers a high Common Mode Rejection Ratio of 70dB and Power Supply Rejection Ratio of 105dB. Housed in a 10-pin MSOP package, this RoHS compliant component is suitable for automotive applications.
Analog Devices LT1996CMS#PBF technical specifications.
| -3db Bandwidth | 38kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 650kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1996CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
