
IC OPAMP CURR SENSE 2MHZ 8MSOP
Sign in to ask questions about the Analog Devices LT1999CMS8-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1999CMS8-10#TRPBF technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 137.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 20MR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Voltage Gain | 20.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1999CMS8-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
