
Single-channel current sense operational amplifier with a 2MHz -3dB bandwidth and 2MHz gain bandwidth product. Features a 75dB Common Mode Rejection Ratio and 68dB Power Supply Rejection Ratio. Operates from a 4.5V to 5.5V supply voltage with a typical 5.8mA operating supply current. Offers a 500µV input offset voltage and 137.5µA input bias current. Housed in an 8-MSOP package, this RoHS compliant component is suitable for applications up to 125°C.
Sign in to ask questions about the Analog Devices LT1999HMS8-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1999HMS8-10#PBF technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 137.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 20MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Voltage Gain | 20.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1999HMS8-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
