
Dual-channel current sense amplifier IC in MSOP package. Features 1.2MHz -3dB bandwidth, 500µV input offset voltage, and 20MΩ input resistance. Operates from 4.5V to 5.5V supply with 5.8mA quiescent current. Offers 120dB CMRR, 68dB PSRR, and 3V/µs slew rate. Ideal for applications requiring precise current monitoring.
Sign in to ask questions about the Analog Devices LT1999HMS8-50#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1999HMS8-50#PBF technical specifications.
| -3db Bandwidth | 1.2MHz |
| Bandwidth | 1.2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 137.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 20MR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| Resistance | 20MR |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 34.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1999HMS8-50#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
