
Single-channel current sense amplifier featuring a 1.2MHz -3dB bandwidth and 3V/µs slew rate. This surface-mount IC offers a 5.5V maximum supply voltage and operates from 4.5V to 5.5V. Key specifications include a 500µV input offset voltage, 75dB CMRR, and 68dB PSRR. The 8-pin MSOP package houses a single circuit with 20MΩ input resistance and 40mA output current per channel.
Analog Devices LT1999HMS8-50#TRPBF technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 137.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 20MR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Resistance | 20MR |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Voltage Gain | 34.02dB |
| RoHS | Compliant |
No datasheet is available for this part.
