
Dual-channel current sense amplifier with a 2MHz -3dB bandwidth and 2MHz nominal gain bandwidth product. Features a high Common Mode Rejection Ratio of 120dB, 500µV input offset voltage, and 20MΩ input resistance. Operates from a 4.5V to 5.5V supply with a typical 5.8mA supply current. Delivers 40mA output current per channel and a 3V/µs slew rate. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for applications requiring precise current monitoring.
Sign in to ask questions about the Analog Devices LT1999HS8-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1999HS8-10#PBF technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 137.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 20MR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 20.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1999HS8-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
