
High-performance current sense operational amplifier featuring a 2MHz bandwidth and 3V/µs slew rate. This single-channel IC offers a 75dB Common Mode Rejection Ratio and a 68dB Power Supply Rejection Ratio, operating from a 4.5V to 5.5V supply. With a low input offset voltage of 500µV and 20MΩ input resistance, it delivers 40mA output current per channel. Packaged in an 8-MSOP, this lead-free and RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Analog Devices LT1999MPMS8-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1999MPMS8-10#PBF technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 137.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 20MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Voltage Gain | 20.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1999MPMS8-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
