
High voltage, bidirectional current sense amplifier featuring a 2MHz bandwidth and 20.04dB voltage gain. This single-channel IC offers a 75dB Common Mode Rejection Ratio and a 3V/µs slew rate. Operating from a 4.5V to 5.5V supply, it exhibits low input bias current of 137.5µA and an input offset voltage of 500µV. Designed for demanding applications, it operates across a wide temperature range of -55°C to 150°C and is available in an MSOP package.
Sign in to ask questions about the Analog Devices LT1999MPMS8-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1999MPMS8-10#TRPBF technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 137.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 20MR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Voltage Gain | 20.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1999MPMS8-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
