
Dual operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This bipolar IC offers a 120dB voltage gain, 95dB CMRR, and 100dB PSRR. Input offset voltage is a maximum of 70µV with a 6nA input bias current. Designed for general-purpose applications, it operates from a minimum dual supply voltage of 1.15V up to a maximum of 22V, or a single supply from 2.3V to 44V. Packaged in an SOIC (PDSO8) case, this component has a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LT2078ACS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT2078ACS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 46uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT2078ACS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
