
Dual-channel general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. Boasts a 95dB common mode rejection ratio and 100dB power supply rejection ratio. Operates with a wide supply voltage range from 2.3V to 44V, with a maximum dual supply voltage of 22V. Housed in a SOIC package, this component offers low input bias current of 6nA and input offset voltage of 70µV.
Sign in to ask questions about the Analog Devices LT2078ACS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT2078ACS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 46uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT2078ACS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
