Dual general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 120dB voltage gain. This precision op-amp operates from a wide supply voltage range of 1.15V to 44V, with a low operating supply current of 46µA. It offers excellent common mode rejection ratio of 95dB and power supply rejection ratio of 100dB, alongside a low input bias current of 6nA and input offset voltage of 70µV. The component is housed in a SOIC package and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT2078AIS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 46uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
No datasheet is available for this part.