
Dual channel, general purpose operational amplifier with a 200kHz gain bandwidth product. Features a 70µV input offset voltage and 6nA input bias current. Offers 95dB common mode rejection ratio and 100dB power supply rejection ratio. Operates from a minimum dual supply voltage of 1.15V up to a maximum of 22V, or a single supply from 2.3V to 44V. Housed in an 8-pin SOIC package, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT2078AIS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 46uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT2078AIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
