
Dual/Quad precision operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This general-purpose op amp offers a low 47µA operating supply current and 70µV input offset voltage. Achieves 120dB voltage gain with 92dB common mode rejection ratio and 98dB power supply rejection ratio. Encased in an 8-pin SOIC package, it operates from a minimum dual supply of 1.15V up to a maximum of 22V, or a single supply from 2.3V to 44V, within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT2078CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT2078CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT2078CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
