
Dual channel, general purpose operational amplifier with a 200kHz gain bandwidth product. Features a 70µV input offset voltage and 6nA input bias current. Operates with a minimum supply voltage of 1.15V (dual) or 2.3V (single) and a maximum of 22V (dual) or 44V (single). Offers 92dB common mode rejection ratio and 98dB power supply rejection ratio. Packaged in an 8-pin SOIC for tape and reel distribution.
Analog Devices LT2078CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT2078CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
