
Dual-channel, general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This bipolar IC offers a high voltage gain of 120dB, 92dB common mode rejection ratio, and 98dB power supply rejection ratio. It operates with a minimum supply voltage of 1.15V (dual) or 2.3V (single) and a maximum of 22V (dual) or 44V (single). The component exhibits a low input bias current of 6nA and an input offset voltage of 70µV, packaged in an 8-pin SOIC format for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Analog Devices LT2078CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.
