The LT2079ACS#TR is a general purpose amplifier with a gain bandwidth product of 200kHz and an input bias current of 6nA. It operates over a temperature range of 0°C to 70°C and has a nominal gain bandwidth product of 200kHz. The device is available in a SOIC package and has a slew rate of 0.07V/µs. It is not RoHS compliant and contains lead.
Analog Devices LT2079ACS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 46uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.